The 42511000101 is a SMD/SMT fuse holder with a current rating of 1A and a voltage rating of 125V AC and 80V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse holder is packaged in a tape and reel format with 1500 units per package. It is exempt from lead-free requirements and has cULus approvals.
Sign in to ask questions about the Littelfuse 42511000101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 42511000101 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Height | 0.146inch |
| Lead Free | Exempt |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 425 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 42511000101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.