The 425 series PTC resettable fuse is a surface mount and leded device with a current rating of 2.5A and a voltage rating of 125V AC and 80V DC. It operates within a temperature range of -55°C to 125°C. The fuse is packaged in a tape and reel format with 1500 units per package. It meets cULus approval standards and is exempt from lead-free requirements.
Sign in to ask questions about the Littelfuse 42512500101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 42512500101 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| Height | 0.146inch |
| Lead Free | Exempt |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 425 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 42512500101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.