Sign in to ask questions about the Littelfuse 42513500101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 42513500101 technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| Height | 0.146inch |
| Lead Free | Exempt |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 425 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 42513500101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.