Electric Fuse, Very Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Sign in to ask questions about the Littelfuse 429.375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 429.375 technical specifications.
| Current Rating | 375mA |
| Height | 1.14mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | 429 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 429.375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.