Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 Epoxy CSA/UL
Littelfuse 433002 technical specifications.
| Current Rating | 2A |
| Height | 1.65mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| Series | 433 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Not Compliant |
No datasheet is available for this part.