Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 Epoxy CSA/UL
Littelfuse 434.500 technical specifications.
| Current Rating | 500mA |
| Height | 0.254mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Series | 434 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Not Compliant |
No datasheet is available for this part.