FUSE BOARD MOUNT 375MA 32VAC/VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 4410375000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 441 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 4410375000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.