FUSE FAST-ACT 1.50A 63V 1206 SMD
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 1.5A |
| Current Rating | 1.5A |
| Height | 0.035inch |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 443 |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| RoHS | Not Compliant |