
Fuse 0.375A 125V Very Fast Acting 2-Pin CSMD
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Current Rating | 375mA |
| Fuse Size | 6.1 X 2.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| RoHS | Not Compliant |