Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 2410 Ceramic CE/CSA/PSE/UL
Littelfuse 451.75 technical specifications.
| Current Rating | 0.75A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.185A²s |
| Typical Cold Resistance | 0.245Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.