
Fuse Chip Very Fast Acting 15A 65V SMD Solder Pad 2410 Ceramic CE/CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Fuse Size | 6.1 X 2.69mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| RoHS | Not Compliant |