
Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Height | 2.69mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Series | 452 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Not Compliant |
