This surface mount fuse features a very fast acting time of 0.0546 I^2t and a typical cold resistance of 0.28 ohms. It has a voltage rating of 125V and a current rating of 0.5A. The fuse measures 7.24mm in length, 4.32mm in depth, and 3.05mm in height. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Littelfuse 459.5 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 7.24 X 4.32 X 3.05 |
| Number of Terminals | 2 |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.05 |
| Termination Style | Solder Pad |
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.0546A²s |
| Typical Cold Resistance | 0.28Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 459.5 to view detailed technical specifications.
No datasheet is available for this part.