
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic CSA
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Height | 3.05mm |
| Length | 7.24mm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 459 |
| DC Rated Voltage | 125V |
| Width | 4.32mm |
| RoHS | Compliant |