Fuse Chip Slow Blow Acting 3.15A 250V SMD Solder Pad 10.5 X 4.5mm Plastic T/R UL/VDE
Sign in to ask questions about the Littelfuse 46213150000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 46213150000 technical specifications.
| Approvals | UL, VDE, UMF |
| Package/Case | SMD/SMT |
| Current Rating | 3.15A |
| DC Cold Resistance | 20.4mR |
| Depth | 4.5mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600W |
| Resistance | 20.4mR |
| RoHS Compliant | Yes |
| Series | NANO²® 462 |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 46213150000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
