The 473005T1L is a 3.175 X 7.11mm axial fuse with a current rating of 5A and a maximum operating temperature of 125°C. It has a maximum voltage rating of 125V AC and 125V DC. The fuse is packaged in tape and reel format. It is designed for use in a variety of applications, including those requiring circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 5A |
| Diameter | 3.18mm |
| Fuse Size | 3.175 X 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Tape and Reel |
| RoHS | Compliant |