
The Littelfuse 481 Series fuse features a current rating of 2A and a maximum operating temperature of 125°C. It measures 17.8mm in length and 21.3mm in width, with a fuse size of 17.8 X 8 X 19.6mm. The fuse is not RoHS compliant, and it has a resistance of 120mR. It is rated for a maximum voltage of 125V AC and DC, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 481002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 481002 technical specifications.
| Current Rating | 2A |
| Fuse Size | 17.8 X 8 X 19.6mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | 481 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 21.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 481002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.