Fuse 60A 32V Slow Blow 2-Pin Cartridge Panel Mount
Littelfuse 495060Z technical specifications.
| Current Rating | 60A |
| Voltage Rating | 32V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.