Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 100V reverse standoff voltage. Features a 162V clamping voltage and 123V maximum breakdown voltage. Designed for surface mount applications with a DO-214AB (SMC) package. Operates across a -65°C to 150°C temperature range with a maximum surge current of 30.9A. RoHS compliant.
Littelfuse 5.0SMDJ100A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.