
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5kW peak pulse power rating and 252A peak pulse current capability. Operates at 12V reverse standoff voltage with a 13.3V minimum breakdown voltage and 14.7V maximum breakdown voltage. Offers a 19.9V clamping voltage and 800µA leakage current. Packaged in a DO-214AB (SMC) case, suitable for operating temperatures from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Leakage Current | 800uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 252A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 252A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
