The 5.0SMDJ130CA is a bidirectional Zener diode with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 24A and a peak pulse power of 5kW. This diode is RoHS compliant and available in a package quantity of 3000 units per reel.
Sign in to ask questions about the Littelfuse 5.0SMDJ130CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ130CA technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ130CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.