Trans Voltage Suppressor Diode, 5000W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Littelfuse 5.0SMDJ130CA-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
No datasheet is available for this part.