Bidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 216A peak pulse current. Features 14V reverse standoff voltage, 15.6V minimum breakdown voltage, and 23.2V clamping voltage. Operates across a -65°C to 150°C temperature range with 400µA leakage current. Surface mountable in a DO-214AB (SMC) package, this silicon component offers lead-free and RoHS compliant construction.
Littelfuse 5.0SMDJ14CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 216A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 216A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.