The 5.0SMDJ14CA-T7 Zener diode from Littelfuse features a breakdown voltage of 15.6V and a peak pulse current of 216A. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package type R-PDSO-J2. This device is RoHS compliant and packaged in tape and reel quantities of 500 pieces.
Littelfuse 5.0SMDJ14CA-T7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 216A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
No datasheet is available for this part.