Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 15V reverse standoff voltage, and 24.4V clamping voltage. Features a 16.7V minimum breakdown voltage and 205A peak pulse current capability. This surface mount component operates from -65°C to 150°C, with a 200µA leakage current at 15V. Packaged in a DO-214AB (SMC) case, it offers 6.5W power dissipation and is RoHS compliant.
Littelfuse 5.0SMDJ15CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 205A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 205A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.