
Unidirectional transient voltage suppressor diode with 5kW peak pulse power and 181A peak pulse current. Features 17V reverse standoff voltage, 18.9V minimum breakdown voltage, and 27.6V clamping voltage. Designed for surface mount applications with a DO-214AB (SMC) package. Operates across a temperature range of -55°C to 150°C.
Littelfuse 5.0SMDJ17A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 181A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 181A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.