Bidirectional transient voltage suppressor diode with 5kW peak pulse power and 172A peak pulse current. Features 18V reverse standoff voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. Designed for surface mount with a DO-214AB (SMC) package. Operating temperature range from -55°C to 150°C, with 20uA leakage current.
Littelfuse 5.0SMDJ18CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 172A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 172A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.