Unidirectional transient voltage suppressor diode with 5kW peak pulse power capability. Features a 20V reverse standoff voltage and 22.2V minimum breakdown voltage, clamping at 32.4V. Designed for surface mount applications in a DO-214AB (SMC) package, offering a maximum surge current of 155A. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5µA. This silicon diode is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 155A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.