
Bidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 24V reverse standoff voltage. Features 26.7V minimum breakdown voltage and 38.9V clamping voltage. Designed for surface mount applications with a DO-214AB (SMC) package. Offers 5µA leakage current and operates across a -65°C to 150°C temperature range.
Littelfuse 5.0SMDJ24CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 129A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
