
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 119A peak pulse current. Features 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. Operates across a -55°C to 150°C temperature range with 5µA leakage current. Surface mountable in a DO-214AB (SMC) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
