The 5.0SMDJ26A-T7 is a unidirectional Zener diode with a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and packaged in a DO-214AB case. It is RoHS compliant and has a maximum surge current of 300A.
Sign in to ask questions about the Littelfuse 5.0SMDJ26A-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ26A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ26A-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.