Bidirectional transient voltage suppressor diode with 5kW peak pulse power and 119A peak pulse current. Features a 26V reverse standoff voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. This silicon diode, designed for surface mounting in a DO-214AB (SMC) package, operates from -55°C to 150°C with a low 5uA leakage current. It offers 1 bidirectional channel and is RoHS compliant.
Sign in to ask questions about the Littelfuse 5.0SMDJ26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ26CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.