The 5.0SMDJ26CA-T7 Zener diode from Littelfuse features a clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This surface mount device is packaged in a DO-214AB case and is available in a tape and reel packaging with a quantity of 500 per reel. The diode is RoHS compliant and has a peak pulse current of 119A and a peak pulse power of 5kW.
Sign in to ask questions about the Littelfuse 5.0SMDJ26CA-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ26CA-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ26CA-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.