
Unidirectional transient voltage suppressor diode with 5kW peak pulse power and 103A peak surge current. Features a 30V reverse standoff voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Designed for surface mount applications with a DO-214AB (SMC) package. Operates across a -65°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 103A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
