
The 5.0SMDJ30A-T7 is a unidirectional Zener diode with a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It has a leakage current of 5uA and a peak pulse current of 103A. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The 5.0SMDJ30A-T7 is RoHS compliant and available in quantities of 500 per reel.
Littelfuse 5.0SMDJ30A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ30A-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
