
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 33V reverse standoff voltage, and 53.3V clamping voltage. Features a 93.9A peak pulse current rating, 5µA leakage current, and 6.5W max power dissipation. Operates across a -65°C to 150°C temperature range. Packaged in a DO-214AB (SMC) surface mount case, this silicon component offers 1 channel and is RoHS compliant.
Sign in to ask questions about the Littelfuse 5.0SMDJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ33A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 93.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
