
Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 33V reverse standoff voltage, and 53.3V clamping voltage. Features 93.9A peak pulse current, 5µA leakage current, and a breakdown voltage range of 36.7V to 40.6V. Operates from -65°C to 150°C in a DO-214AB SMC package for surface mounting. RoHS compliant and lead-free.
Littelfuse 5.0SMDJ33CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 93.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93.9A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
