
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, featuring a 36V reverse standoff voltage and 5uA leakage current. This silicon component offers a 40V minimum breakdown voltage and a 58.1V clamping voltage. Designed for surface mount applications in a DO-214AB (SMC) package, it operates from -65°C to 150°C and supports a peak pulse current of 86.1A.
Sign in to ask questions about the Littelfuse 5.0SMDJ36A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ36A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 86.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 86.1A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| Reverse Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ36A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
