Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 36V reverse standoff voltage, and 58.1V clamping voltage. Features 40V minimum breakdown voltage, 5uA leakage current, and 86.1A peak pulse current. Designed for surface mount applications in a DO-214AB (SMC) package, operating from -55°C to 150°C. RoHS compliant.
Littelfuse 5.0SMDJ36A-T7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 86.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 86.1A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| Reverse Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ36A-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.