
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, designed for surface mount applications in a DO-214AB (SMC) package. Features a 45V reverse standoff voltage, 50V minimum breakdown voltage, and 72.7V maximum clamping voltage. Offers a 5µA leakage current and a maximum surge current of 66.8A. Operates across a temperature range of -65°C to 150°C.
Littelfuse 5.0SMDJ45A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Clamping Voltage-Max | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 55.3V |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 66.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68.8A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ45A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
