Unidirectional transient voltage suppressor diode, 5kW peak pulse power, 48V reverse standoff voltage, and 53.3V minimum breakdown voltage. Features a 77.4V clamping voltage and 64.7A peak pulse current. This silicon diode operates within a -65°C to 150°C temperature range and offers a low 5µA leakage current. Designed for surface mount applications in a DO-214AB (SMC) package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 5.0SMDJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 5.0SMDJ48A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 64.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
