
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, with a 54V reverse standoff voltage and 60V minimum breakdown voltage. Features a 57.5A peak pulse current and 87.1V clamping voltage. This single-element silicon device is surface mountable in a DO-214AB (SMC) package, operating from -55°C to 150°C. It offers low 5uA leakage current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ54A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ54A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
