
Unidirectional transient voltage suppressor diode, 5kW peak pulse power, 58V reverse standoff voltage, and 93.6V clamping voltage. Features 53.5A peak pulse current, 5uA leakage current, and ESD protection. Designed for surface mount with a DO-214AB (SMC) package, operating from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.62mm |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 53.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| Reverse Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
