
Bidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 53.5A peak pulse current. Features 58V reverse standoff voltage, 64.4V minimum breakdown voltage, and 93.6V clamping voltage. This silicon diode offers 5µA leakage current and operates across a -55°C to 150°C temperature range. Surface mountable in a DO-214AB (SMC) package, it is lead-free and RoHS compliant.
Littelfuse 5.0SMDJ58CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
