
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5kW peak pulse power rating and 51.7A peak pulse current handling. Operates at 60V reverse standoff voltage with a 66.7V minimum breakdown voltage and 73.7V maximum breakdown voltage. Offers a 96.8V clamping voltage and low 5uA leakage current. Encased in a DO-214AB (SMC) package, this silicon diode operates across a temperature range of -65°C to 150°C.
Littelfuse 5.0SMDJ60A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 96.8V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 51.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.7A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
