
Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 60V reverse standoff voltage, and 66.7V minimum breakdown voltage. Designed for surface mount applications with a DO-214AB (SMC) package, this silicon diode offers 51.7A peak pulse current and operates across a temperature range of -55°C to 150°C. Features include one bidirectional channel and SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5.0SMDJ60CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.7A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ60CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
