
Bidirectional transient voltage suppressor diode, 5kW peak pulse power, 64V reverse standoff voltage, and 103V clamping voltage. Features a 5.0kW maximum power dissipation and 48.6A peak pulse current. This silicon diode operates from -65°C to 150°C and is housed in a DO-214AB SMC package for surface mounting. RoHS compliant and lead-free.
Littelfuse 5.0SMDJ64CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 48.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.6A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
