
Unidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, designed for surface mount applications. Features a 75V reverse standoff voltage and a 121V clamping voltage. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5µA. Packaged in a DO-214AB (SMC) case, this silicon component offers 41.4A peak pulse current handling and is RoHS compliant.
Littelfuse 5.0SMDJ75A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 121V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 41.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | 5.0SMDJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5.0SMDJ75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.