
Specialty Fuses FUS 8.25KV MV E-RATED 50E CLIP LOCK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 50E1CL8.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 50E1CL8.25 technical specifications.
| Current Rating | 50A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Clip |
| Voltage Rating (AC) | 8.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 50E1CL8.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.