
250V, 6.3A resettable fuse clip for PCB mounting. Features copper alloy body and bronze contacts with tin plating. Designed for horizontal orientation with through-hole mounting and PC pin termination. Rated for 250V AC and DC, with a fuse current of 6.3A and a fuse size of 5mm diameter. Dimensions include 10mm height, 5.2mm length, width, and depth.
Littelfuse 52000001009 technical specifications.
| Body Material | Copper Alloy |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 5.2mm |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Material | Copper |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 520 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 52000001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
